833-019-520-108

Heilind Number:EDA833-019-520-108
Manufacturer:EDAC
Manufacturer Number:833-019-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-520-108

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB applications. Boasting a vibrant green color, it adds a pop of visual flair while delivering reliable performance. Crafted with precision, this connector features a single row layout with 19 positions for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Engineered for versatility, it offers a straight mount orientation, making it ideal for various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore its potential in enhancing connectivity solutions in the realm of PCBs.