833-019-520-602

Heilind Number:EDA833-019-520-602
Manufacturer:EDAC
Manufacturer Number:833-019-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-520-602

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row layout and 19 positions, it offers ample space for secure connections. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing are optimized for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component in the Connectors category.