833-019-520-608

Heilind Number:EDA833-019-520-608
Manufacturer:EDAC
Manufacturer Number:833-019-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-520-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row layout for easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The 19-position configuration, along with a .156-inch pitch and .2-inch row spacing, facilitates precise connections on your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Perfect for applications in the automotive, industrial, and telecommunications sectors, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.