833-019-521-101

Heilind Number:EDA833-019-521-101
Manufacturer:EDAC
Manufacturer Number:833-019-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a durable and efficient solution for your electronics assembly. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and compliant operation. Its single-row configuration with 19 positions and a pitch of .156 inches allows for seamless integration into your circuit board layout. The copper alloy contacts provide robust and low-resistance connections, while the straight mount orientation simplifies installation. Designed for versatility, it offers a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, this connector is a vital component for maintaining signal integrity and performance in your electronic systems.