833-019-521-102

Heilind Number:EDA833-019-521-102
Manufacturer:EDAC
Manufacturer Number:833-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a striking green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any electronic application. With a single row configuration and 19 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of operating environments, it boasts an impressive amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is an essential component for your PCB projects. Elevate your connectivity game with this high-quality connector, a must-have in any electronic toolkit.