833-019-521-103

Heilind Number:EDA833-019-521-103
Manufacturer:EDAC
Manufacturer Number:833-019-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This essential component ensures reliable power and data transmission, with a high amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With 19 positions in a single row configuration and a pitch of .156 inches, it offers ample connectivity options for your application. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in this green-colored connector for secure and efficient board-to-board connections in your electronic projects.