833-019-521-104

Heilind Number:EDA833-019-521-104
Manufacturer:EDAC
Manufacturer Number:833-019-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-104

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a single row design, it offers 19 positions for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing ensure secure and efficient installations. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The vibrant green color adds a touch of visibility, while the straight mount orientation simplifies setup. Perfect for a range of applications, this connector guarantees reliable power transmission with a 3A amperage rating. Explore its versatility in our extensive PCB Connectors collection.