833-019-521-107

Heilind Number:EDA833-019-521-107
Manufacturer:EDAC
Manufacturer Number:833-019-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-107

Detailed Description

Enhance connectivity and streamline your PCB assembly with this durable Card Edge Connector. Designed for efficiency, it features a single row with 19 positions and a convenient .156-inch pitch, ensuring secure and precise connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments, while the Copper Alloy contacts provide excellent conductivity. With a low 3A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this green-colored connector for seamless board-to-board connections in your projects.