833-019-521-108

Heilind Number:EDA833-019-521-108
Manufacturer:EDAC
Manufacturer Number:833-019-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-108

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green hue, this single-row connector is designed for seamless integration onto PCBs, offering 19 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a 3A amperage capacity and a pitch of .156 inches, it guarantees optimal power delivery. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity setup with this essential component. Welcome to the future of electronic connectivity.