833-019-521-604

Heilind Number:EDA833-019-521-604
Manufacturer:EDAC
Manufacturer Number:833-019-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable performance in various applications. The vibrant green color adds a touch of visual appeal, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Boasting 19 positions in a single row, it accommodates a range of board configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.