833-019-521-607

Heilind Number:EDA833-019-521-607
Manufacturer:EDAC
Manufacturer Number:833-019-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-607

Detailed Description

Enhance your electronic connections with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in diverse operating environments. With a single row layout and 19 positions, it offers seamless connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.