833-019-521-608

Heilind Number:EDA833-019-521-608
Manufacturer:EDAC
Manufacturer Number:833-019-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, this green connector ensures reliable performance even in demanding environments. With a single row configuration and 19 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize spacing on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB connector needs.