833-019-521-612

Heilind Number:EDA833-019-521-612
Manufacturer:EDAC
Manufacturer Number:833-019-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-521-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row configuration and 19 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees efficient conductivity, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.