833-019-523-101

Heilind Number:EDA833-019-523-101
Manufacturer:EDAC
Manufacturer Number:833-019-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing ensure both functionality and visual appeal. With a single row design and 19 positions, this connector guarantees seamless integration on your board. Crafted from Copper Alloy, the contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Upgrade your circuitry with this essential component, a must-have in any connector toolkit.