833-019-523-102

Heilind Number:EDA833-019-523-102
Manufacturer:EDAC
Manufacturer Number:833-019-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Designed with precision, this connector features a vibrant green color and a single row configuration, offering effortless integration into your setup. Operating at an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various environments. With 19 positions and a pitch of .156 inches, it accommodates multiple connections with ease. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our full range of products for more options to enhance your electronic systems.