833-019-540-108

Heilind Number:EDA833-019-540-108
Manufacturer:EDAC
Manufacturer Number:833-019-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. The Copper Alloy contacts provide efficient power delivery, with a current rating of 3 A. Designed for seamless integration, it offers a single row layout with 19 positions and a pitch of .156 inches, perfect for various board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for industrial applications. Upgrade your PCB setup with this essential component for secure and efficient data transmission.