833-019-541-101

Heilind Number:EDA833-019-541-101
Manufacturer:EDAC
Manufacturer Number:833-019-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-541-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 19 copper alloy contact positions, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your PCB connectivity needs. Perfect for a wide range of electronic devices, it's a must-have component in your inventory. Elevate your connectivity game with this essential piece from our selection of high-quality PCB connectors.