833-019-541-112

Heilind Number:EDA833-019-541-112
Manufacturer:EDAC
Manufacturer Number:833-019-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-541-112

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that stands out on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. With a single row configuration and 19 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're assembling a new prototype or replacing old connectors, this straight-mount connector is easy to install. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Explore our selection of connectors to find the perfect fit for your project.