833-019-542-102

Heilind Number:EDA833-019-542-102
Manufacturer:EDAC
Manufacturer Number:833-019-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green design not only stands out visually but also ensures easy identification on your board. Engineered for reliability, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a single row layout and a pitch of .156 inches, this connector features 19 positions for seamless integration. Offering a straight mount orientation, it facilitates smooth and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in demanding environments. Elevate your electronic assemblies with this essential component.