833-019-542-603

Heilind Number:EDA833-019-542-603
Manufacturer:EDAC
Manufacturer Number:833-019-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-542-603

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a vibrant green color for easy identification, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a single row configuration and 19 positions, it offers seamless integration onto PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.