833-019-544-101

Heilind Number:EDA833-019-544-101
Manufacturer:EDAC
Manufacturer Number:833-019-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-544-101

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for efficiency and reliability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCB. The 19 copper alloy contact positions guarantee excellent conductivity, while the 3A amperage rating supports high-power applications. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice. Upgrade your connectivity solutions with this essential component.