833-019-558-101

Heilind Number:EDA833-019-558-101
Manufacturer:EDAC
Manufacturer Number:833-019-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-101

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting functionality. With a single row layout, it boasts 19 positions at a pitch of .156 inches, ideal for seamless board-to-board connectivity. Designed for right-angle mounting, it accommodates diverse installation needs. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.