833-019-558-102

Heilind Number:EDA833-019-558-102
Manufacturer:EDAC
Manufacturer Number:833-019-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row configuration features 19 positions with a pitch of .156 inches, offering seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation, it facilitates effortless installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronics assembly with this essential component.