833-019-558-103

Heilind Number:EDA833-019-558-103
Manufacturer:EDAC
Manufacturer Number:833-019-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-103

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Its vibrant green hue not only adds a pop of color to your PCB but also signifies its eco-friendly UL 94V-0 Thermoplastic Polyester housing. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring reliable performance. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector to deliver exceptional performance and streamline your electronic connections effortlessly.