833-019-558-107

Heilind Number:EDA833-019-558-107
Manufacturer:EDAC
Manufacturer Number:833-019-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-107

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector in a sleek green finish. With a single row design and 19 positions, it offers seamless compatibility and sturdy performance. The housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring copper alloy contacts, it guarantees reliable conductivity. Perfect for space-saving setups, its right-angle mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Trust in its high-quality construction for optimal connectivity.