833-019-558-108

Heilind Number:EDA833-019-558-108
Manufacturer:EDAC
Manufacturer Number:833-019-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 19 positions, offering ample room for secure attachment. Crafted with precision, it ensures reliable transmission of power and data, with a 3A amperage capacity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Its copper alloy contact material and .156-inch pitch facilitate efficient signal transfer, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its performance to optimize the functionality of your electronic systems. Available in a sleek green color, it not only delivers on functionality but also adds a touch of visual appeal to your setup. Elevate your connectivity game with this essential component.