833-019-558-602

Heilind Number:EDA833-019-558-602
Manufacturer:EDAC
Manufacturer Number:833-019-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a compact size and right-angle mount orientation, it offers seamless integration into your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees high conductivity. With 19 positions and a pitch of .156 inches, it provides ample connectivity options for your applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in our quality product to meet your connectivity needs with precision and reliability. Elevate your PCB design with our Card Edge Connector.