833-019-558-607

Heilind Number:EDA833-019-558-607
Manufacturer:EDAC
Manufacturer Number:833-019-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row housing with 19 copper alloy contacts, ensuring efficient power transmission with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in a wide temperature range from -40 to 105°C. Its right-angle mount orientation and .156-inch pitch offer versatile installation options for your electronic projects. Trust in its reliability for optimal board-to-board connections in a variety of applications.