833-019-558-612

Heilind Number:EDA833-019-558-612
Manufacturer:EDAC
Manufacturer Number:833-019-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-558-612

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 19 copper alloy contacts, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the right-angle mount orientation allows for easy installation in compact spaces. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high amperage capacity of 3A for efficient power transmission. Elevate your connectivity with this essential component.