833-019-559-101

Heilind Number:EDA833-019-559-101
Manufacturer:EDAC
Manufacturer Number:833-019-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-559-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 19 positions and a .156-inch pitch, ensuring reliable data and power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a right-angle mount orientation and a row spacing of .2 inches, it facilitates efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your systems with this essential connector for seamless performance.