833-019-559-604

Heilind Number:EDA833-019-559-604
Manufacturer:EDAC
Manufacturer Number:833-019-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. With a sleek right angle mount orientation and a single row design, this connector offers seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. The 19 positions, spaced at .156 inches pitch and .2 inches row spacing, allow for efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connections with this high-quality card edge connector.