833-020-500-101

Heilind Number:EDA833-020-500-101
Manufacturer:EDAC
Manufacturer Number:833-020-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-500-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3 A and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row layout and 20 positions, it offers seamless connectivity for your electronic components. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it is perfect for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this reliable Card Edge Connector.