833-020-500-112

Heilind Number:EDA833-020-500-112
Manufacturer:EDAC
Manufacturer Number:833-020-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-500-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts a single row layout with 20 positions, each supported by high-quality Copper Alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for various applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections.