833-020-520-101

Heilind Number:EDA833-020-520-101
Manufacturer:EDAC
Manufacturer Number:833-020-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures a reliable 3A power supply. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability in various operating conditions. With a single row design and 20 positions, it offers seamless integration for your board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential connector.