833-020-520-112

Heilind Number:EDA833-020-520-112
Manufacturer:EDAC
Manufacturer Number:833-020-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a single row layout with 20 positions, ensuring optimal signal transmission in your electronic systems. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with safety standards. Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal routing. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling complex circuits or upgrading existing systems, trust in our Card Edge Connector for superior performance.