833-020-520-201

Heilind Number:EDA833-020-520-201
Manufacturer:EDAC
Manufacturer Number:833-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-520-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a current rating of 3 A and is constructed from UL 94V-0 Thermoplastic Polyester for reliable, high-temperature operation. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless integration onto your circuit board. Featuring 20 positions in total, this connector ensures efficient data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.