833-020-520-203

Heilind Number:EDA833-020-520-203
Manufacturer:EDAC
Manufacturer Number:833-020-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-520-203

Detailed Description

Enhance connectivity within your circuitry with our versatile Card Edge Connector. Boasting a vibrant green hue, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB integration, with 20 positions available for secure attachment. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.