833-020-520-608

Heilind Number:EDA833-020-520-608
Manufacturer:EDAC
Manufacturer Number:833-020-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of 20 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it is ideal for various applications. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile choice for your connectivity needs. Trust in this green-colored connector for robust and dependable connectivity solutions.