833-020-520-807

Heilind Number:EDA833-020-520-807
Manufacturer:EDAC
Manufacturer Number:833-020-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-520-807

Detailed Description

Enhance your circuit board connections with our meticulously engineered Card Edge Connector. Designed for seamless integration, this two-row connector features 20 positions, providing ample space for secure and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse applications. Trust in our Connector to streamline your PCB connections with unparalleled durability and efficiency.