833-020-520-812

Heilind Number:EDA833-020-520-812
Manufacturer:EDAC
Manufacturer Number:833-020-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-520-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity for your electronic devices. Boasting two rows and 20 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its wide operating temperature range from -40 to 105°C guarantees versatility in various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.