833-020-521-202

Heilind Number:EDA833-020-521-202
Manufacturer:EDAC
Manufacturer Number:833-020-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-202

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance, with a sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. Its dual-row design with 20 positions offers ample connectivity, while a .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector guarantees optimal functionality in all your PCB projects. Elevate your circuitry with this essential component, a must-have in any electronic toolkit.