833-020-521-204

Heilind Number:EDA833-020-521-204
Manufacturer:EDAC
Manufacturer Number:833-020-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-204

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for seamless integration, this two-row connector features 20 positions for secure attachment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality. Perfect for various applications, it is a must-have for any electronic setup.