833-020-521-602

Heilind Number:EDA833-020-521-602
Manufacturer:EDAC
Manufacturer Number:833-020-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimum functionality, it offers a reliable amperage of 3A, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. With a single row configuration and 20 positions, it provides seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees efficient power transmission while the .156in pitch and .2in row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for professional use or DIY projects, this Card Edge Connector is a must-have in your electronic toolkit. Elevate your PCB connectivity with this essential component.