833-020-521-608

Heilind Number:EDA833-020-521-608
Manufacturer:EDAC
Manufacturer Number:833-020-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, this connector boasts a single row layout with 20 positions, ideal for various board-to-board applications. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Whether you're designing intricate electronics or upgrading existing systems, our Card Edge Connector is the perfect solution for your connectivity needs. Explore our full range of PCB connectors to find the perfect fit for your project.