833-020-521-612

Heilind Number:EDA833-020-521-612
Manufacturer:EDAC
Manufacturer Number:833-020-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-612

Detailed Description

Improve your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for maximum efficiency, this connector boasts a 3 A amperage and is made from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 20 positions, it offers seamless integration onto your circuit board. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.