833-020-521-802

Heilind Number:EDA833-020-521-802
Manufacturer:EDAC
Manufacturer Number:833-020-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers high functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Designed with two rows and 20 positions, it ensures seamless communication between circuit boards. The contact material of Copper Alloy further enhances conductivity, while the pitch of .156 inches and row spacing of .2 inches provide optimal performance. With a straight mount orientation, it's easy to install, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for reliable and efficient board-to-board connections.