833-020-521-804

Heilind Number:EDA833-020-521-804
Manufacturer:EDAC
Manufacturer Number:833-020-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of copper alloy contacts, it ensures reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing, combined with 20 positions, allow for efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectors with this essential component for seamless board-to-board connections.