833-020-521-807

Heilind Number:EDA833-020-521-807
Manufacturer:EDAC
Manufacturer Number:833-020-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Sporting a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both longevity and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. Featuring a pitch of .156 inches and accommodating 20 positions, it offers ample connectivity options. The straight mount orientation and row spacing of .2 inches make for easy installation and efficient use of space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this top-tier solution.