833-020-523-101

Heilind Number:EDA833-020-523-101
Manufacturer:EDAC
Manufacturer Number:833-020-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-523-101

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is both visually appealing and space-efficient. With a maximum amperage of 3 A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the Copper Alloy contact material offers excellent conductivity. Boasting 20 positions and a pitch of .156 inches, it accommodates multiple connections with precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCBs with this essential component for seamless board-to-board connectivity.