833-020-523-201

Heilind Number:EDA833-020-523-201
Manufacturer:EDAC
Manufacturer Number:833-020-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safe and reliable operation. With two rows of contact points crafted from high-performance Copper Alloy, it offers efficient power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 20 available positions cater to diverse connection needs. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in a variety of environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.